Direct
Similar

644487-2 | |
|---|---|
DigiKey Part Number | A109191-ND |
Manufacturer | |
Manufacturer Product Number | 644487-2 |
Description | CONN HEADER VERT 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 644487-2 Models |
Category | Contact Length - Post 0.140" (3.56mm) |
Mfr | Overall Contact Length 0.440" (11.18mm) |
Series | Insulation Height 0.410" (10.41mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyester |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Solder | Voltage Rating 250VAC |
Fastening Type Friction Lock | Applications General Purpose |
Contact Length - Mating 0.200" (5.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-644487-2 | TE Connectivity AMP Connectors | 3 450 | A122407-ND | 30,66000 Kč | Direct |
| 1881558 | Phoenix Contact | 1 812 | 277-1452-ND | 19,53000 Kč | Similar |
| OSTOQ02B150 | On Shore Technology Inc. | 0 | OSTOQ02B150-ND | 5,13473 Kč | Similar |




