



643407-1 | |
|---|---|
DigiKey Part Number | A25292-ND |
Manufacturer | |
Manufacturer Product Number | 643407-1 |
Description | CONN HEADER VERT 6POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 643407-1 Models |
Category | Contact Length - Post 0.155" (3.94mm) |
Mfr | Insulation Height 0.550" (13.97mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 44,36000 Kč | 443,60 Kč |
| 100 | 37,70470 Kč | 3 770,47 Kč |
| 500 | 33,65578 Kč | 16 827,89 Kč |
| 1 000 | 32,04969 Kč | 32 049,69 Kč |
| 5 000 | 28,61199 Kč | 143 059,95 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |



