6 Position Header Connector 0.250" (6.35mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Header Connector 0.250" (6.35mm) Through Hole, Right Angle Tin
643235-1
643235-1

643235-1

DigiKey Part Number
A114182-ND
Manufacturer
Manufacturer Product Number
643235-1
Description
CONN HDR 6POS 0.25 TIN PCB R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Header Connector 0.250" (6.35mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
643235-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Natural
Insulation Height
0.360" (9.14mm)
Contact Length - Post
0.160" (4.06mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-2
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Mounting Flange
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 12027,05142 Kč30 297,59 Kč
Manufacturers Standard Package
Unit Price without VAT:27,05142 Kč
Unit Price with VAT:32,73222 Kč