Connector Cap (Cover), Strain Relief For MTA-156 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

643071-6

DigiKey Part Number
A19784-ND
Manufacturer
Manufacturer Product Number
643071-6
Description
CONN STRAIN RELIEF COVER 6POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Strain Relief For MTA-156 Series
Datasheet
 Datasheet
EDA/CAD Models
643071-6 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Strain Relief
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
6
Series
For Use With/Related Products
MTA-156 Series
Packaging
Bulk
Features
Feed Through
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 154
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1015,45400 Kč154,54 Kč
2514,47360 Kč361,84 Kč
5013,78140 Kč689,07 Kč
10013,12440 Kč1 312,44 Kč
25012,30056 Kč3 075,14 Kč
50011,71328 Kč5 856,64 Kč
1 00011,15394 Kč11 153,94 Kč
2 50010,45553 Kč26 138,82 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč