
643030-1 | |
|---|---|
DigiKey Part Number | A14341-ND |
Manufacturer | |
Manufacturer Product Number | 643030-1 |
Description | CONN STRAIN RELIEF ENCLOSE 5POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK II Series |
Datasheet | Datasheet |
EDA/CAD Models | 643030-1 Models |
Category | Accessory Type Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 5 |
Series | For Use With/Related Products Universal MATE-N-LOK II Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,31200 Kč | 193,12 Kč |
| 25 | 18,10240 Kč | 452,56 Kč |
| 50 | 17,23500 Kč | 861,75 Kč |
| 100 | 16,41330 Kč | 1 641,33 Kč |
| 250 | 15,38384 Kč | 3 845,96 Kč |
| 500 | 14,64890 Kč | 7 324,45 Kč |
| 1 000 | 13,94941 Kč | 13 949,41 Kč |
| 2 500 | 13,07623 Kč | 32 690,58 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |







