



641964-3 | |
|---|---|
DigiKey Part Number | 641964-3-ND |
Manufacturer | |
Manufacturer Product Number | 641964-3 |
Description | CONN HEADER VERT 2POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 641964-3 Models |
Category | Contact Length - Post 0.155" (3.94mm) |
Mfr | Insulation Height 0.550" (13.97mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 12A |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 57,56100 Kč | 575,61 Kč |
| 200 | 46,58495 Kč | 9 316,99 Kč |
| 600 | 43,11040 Kč | 25 866,24 Kč |
| 1 000 | 41,58503 Kč | 41 585,03 Kč |
| 5 000 | 37,12542 Kč | 185 627,10 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |



