



641832-1 | |
|---|---|
DigiKey Part Number | A14319-ND |
Manufacturer | |
Manufacturer Product Number | 641832-1 |
Description | CONN HEADER VERT 6POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 641832-1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.550" (13.97mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,52000 Kč | 95,52 Kč |
| 10 | 81,12800 Kč | 811,28 Kč |
| 100 | 68,94410 Kč | 6 894,41 Kč |
| 500 | 61,54250 Kč | 30 771,25 Kč |
| 1 000 | 58,60708 Kč | 58 607,08 Kč |
| Unit Price without VAT: | 95,52000 Kč |
|---|---|
| Unit Price with VAT: | 115,57920 Kč |




