640929-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 9 540
Unit Price: 11,13000 Kč
Datasheet
0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640929-2

DigiKey Part Number
A0912TR-ND - Tape & Reel (TR)
A0912CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640929-2
Description
CONN QC RCPT 14-16AWG 0.110
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
640929-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.800" (20.32mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1010,96100 Kč109,61 Kč
2510,28080 Kč257,02 Kč
509,78920 Kč489,46 Kč
1009,32100 Kč932,10 Kč
2508,73600 Kč2 184,00 Kč
5008,31898 Kč4 159,49 Kč
1 0007,92150 Kč7 921,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,18315 Kč28 732,60 Kč
8 0006,84041 Kč54 723,28 Kč
12 0006,64760 Kč79 771,20 Kč
20 0006,41248 Kč128 249,60 Kč
28 0006,26223 Kč175 342,44 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč