
640925-2 | |
|---|---|
DigiKey Part Number | A09051TR-ND - Tape & Reel (TR) A09051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640925-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640925-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 25 | 9,79360 Kč | 244,84 Kč |
| 50 | 9,31900 Kč | 465,95 Kč |
| 100 | 8,87590 Kč | 887,59 Kč |
| 250 | 8,31856 Kč | 2 079,64 Kč |
| 500 | 7,92086 Kč | 3 960,43 Kč |
| 1 000 | 7,54248 Kč | 7 542,48 Kč |
| 2 500 | 7,07003 Kč | 17 675,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,93455 Kč | 34 672,75 Kč |
| 10 000 | 6,60370 Kč | 66 037,00 Kč |
| 15 000 | 6,41762 Kč | 96 264,30 Kč |
| 25 000 | 6,19062 Kč | 154 765,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

