0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640925-2

DigiKey Part Number
A09051TR-ND - Tape & Reel (TR)
A09051CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640925-2
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
640925-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.800" (20.32mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.135" (3.43mm)
Tab Length
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
640925-1TE Connectivity AMP Connectors11 794A09051-ND11,47000 KčSimilar
In-Stock: 3 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
1010,36500 Kč103,65 Kč
259,72720 Kč243,18 Kč
509,25560 Kč462,78 Kč
1008,81560 Kč881,56 Kč
2508,26212 Kč2 065,53 Kč
5007,86712 Kč3 933,56 Kč
1 0007,49130 Kč7 491,30 Kč
2 5007,02205 Kč17 555,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,88749 Kč34 437,45 Kč
10 0006,55889 Kč65 588,90 Kč
15 0006,37407 Kč95 611,05 Kč
25 0006,14861 Kč153 715,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč