0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640918-1

DigiKey Part Number
A27970TR-ND - Tape & Reel (TR)
A27970CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640918-1
Description
CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
640918-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.800" (20.32mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Blue
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.170" (4.32mm)
Tab Length
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
109,96900 Kč99,69 Kč
259,35160 Kč233,79 Kč
508,90520 Kč445,26 Kč
1008,47780 Kč847,78 Kč
2507,94676 Kč1 986,69 Kč
5007,56680 Kč3 783,40 Kč
1 0007,20558 Kč7 205,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5006,79359 Kč23 777,56 Kč
7 0006,46941 Kč45 285,87 Kč
10 5006,28702 Kč66 013,71 Kč
17 5006,06465 Kč106 131,38 Kč
24 5005,92250 Kč145 101,25 Kč
35 0005,77547 Kč202 141,45 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč