
640911-2 | |
|---|---|
DigiKey Part Number | A0907TR-ND - Tape & Reel (TR) A0907CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640911-2 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640911-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 10,44040 Kč | 261,01 Kč |
| 50 | 9,93620 Kč | 496,81 Kč |
| 100 | 9,46170 Kč | 946,17 Kč |
| 250 | 8,86788 Kč | 2 216,97 Kč |
| 500 | 8,44414 Kč | 4 222,07 Kč |
| 1 000 | 8,04076 Kč | 8 040,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,51015 Kč | 30 040,60 Kč |
| 8 000 | 7,15181 Kč | 57 214,48 Kč |
| 12 000 | 6,95023 Kč | 83 402,76 Kč |
| 20 000 | 6,70441 Kč | 134 088,20 Kč |
| 28 000 | 6,54727 Kč | 183 323,56 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

