
640911-2 | |
|---|---|
DigiKey Part Number | A0907TR-ND - Tape & Reel (TR) A0907CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640911-2 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640911-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 10 | 10,52800 Kč | 105,28 Kč |
| 25 | 9,87040 Kč | 246,76 Kč |
| 50 | 9,40020 Kč | 470,01 Kč |
| 100 | 8,95070 Kč | 895,07 Kč |
| 250 | 8,38896 Kč | 2 097,24 Kč |
| 500 | 7,98826 Kč | 3 994,13 Kč |
| 1 000 | 7,60647 Kč | 7 606,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,55264 Kč | 26 210,56 Kč |
| 8 000 | 6,24001 Kč | 49 920,08 Kč |
| 12 000 | 6,06412 Kč | 72 769,44 Kč |
| 20 000 | 5,84962 Kč | 116 992,40 Kč |
| 28 000 | 5,71255 Kč | 159 951,40 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |

