
640909-2 | |
---|---|
DigiKey Part Number | A09047TR-ND - Tape & Reel (TR) A09047CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640909-2 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640909-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,71000 Kč | 12,71 Kč |
10 | 10,70700 Kč | 107,07 Kč |
25 | 10,04000 Kč | 251,00 Kč |
50 | 9,55680 Kč | 477,84 Kč |
100 | 9,09850 Kč | 909,85 Kč |
250 | 8,52780 Kč | 2 131,95 Kč |
500 | 8,12036 Kč | 4 060,18 Kč |
1 000 | 7,73230 Kč | 7 732,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 6,66112 Kč | 26 644,48 Kč |
8 000 | 6,34328 Kč | 50 746,24 Kč |
12 000 | 6,16448 Kč | 73 973,76 Kč |
20 000 | 5,94645 Kč | 118 929,00 Kč |
28 000 | 5,80709 Kč | 162 598,52 Kč |
Unit Price without VAT: | 12,71000 Kč |
---|---|
Unit Price with VAT: | 15,37910 Kč |