
640750-1 | |
|---|---|
DigiKey Part Number | A114164-ND |
Manufacturer | |
Manufacturer Product Number | 640750-1 |
Description | CONN CLIP HEAVEY DUTY BURNER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Clip, Burner For Heavy Duty Burner Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 640750-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip, Burner | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Burner Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 28,12300 Kč | 281,23 Kč |
| 25 | 26,35480 Kč | 658,87 Kč |
| 50 | 25,09160 Kč | 1 254,58 Kč |
| 100 | 23,89180 Kč | 2 389,18 Kč |
| 250 | 22,39468 Kč | 5 598,67 Kč |
| 500 | 21,32492 Kč | 10 662,46 Kč |
| 1 000 | 20,30715 Kč | 20 307,15 Kč |
| 3 000 | 19,48072 Kč | 58 442,16 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |











