Connector Strain Relief For Universal MATE-N-LOK II Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640718-1

DigiKey Part Number
A14347-ND
Manufacturer
Manufacturer Product Number
640718-1
Description
CONN STRAIN RELIEF ENCLOSE 15POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For Universal MATE-N-LOK II Series
Datasheet
 Datasheet
EDA/CAD Models
640718-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
15
Series
For Use With/Related Products
Universal MATE-N-LOK II Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,47000 Kč50,47 Kč
1042,85800 Kč428,58 Kč
2540,17600 Kč1 004,40 Kč
5038,25740 Kč1 912,87 Kč
10036,43040 Kč3 643,04 Kč
25034,14712 Kč8 536,78 Kč
50032,51748 Kč16 258,74 Kč
1 00030,96562 Kč30 965,62 Kč
2 50029,02810 Kč72 570,25 Kč
Manufacturers Standard Package
Unit Price without VAT:50,47000 Kč
Unit Price with VAT:61,06870 Kč