Connector Strain Relief For Universal MATE-N-LOK II Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640713-2

DigiKey Part Number
A25162-ND
Manufacturer
Manufacturer Product Number
640713-2
Description
CONN STRAIN RELIEF 2POS IN LINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For Universal MATE-N-LOK II Series
Datasheet
 Datasheet
EDA/CAD Models
640713-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
2
Series
For Use With/Related Products
Universal MATE-N-LOK II Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 820
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,59000 Kč43,59 Kč
1037,01900 Kč370,19 Kč
2534,69520 Kč867,38 Kč
5033,03920 Kč1 651,96 Kč
10031,45840 Kč3 145,84 Kč
25029,48800 Kč7 372,00 Kč
50028,07984 Kč14 039,92 Kč
1 00026,73988 Kč26 739,88 Kč
2 50025,06648 Kč62 666,20 Kč
Manufacturers Standard Package
Unit Price without VAT:43,59000 Kč
Unit Price with VAT:52,74390 Kč