
640587-1 | |
|---|---|
DigiKey Part Number | A25212-ND |
Manufacturer | |
Manufacturer Product Number | 640587-1 |
Description | CONN HEADER R/A 6POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 640587-1 Models |
Category | Contact Length - Post 0.160" (4.06mm) |
Mfr | Insulation Height 0.360" (9.14mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 68,17700 Kč | 681,77 Kč |
| 140 | 56,57500 Kč | 7 920,50 Kč |
| 560 | 51,30341 Kč | 28 729,91 Kč |
| 1 120 | 48,85643 Kč | 54 719,20 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |



