Direct

640505-4 | |
|---|---|
DigiKey Part Number | A14237-ND |
Manufacturer | |
Manufacturer Product Number | 640505-4 |
Description | CONN HEADER VERT 24POS 4.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 640505-4 Models |
Category | Contact Length - Mating 0.220" (5.59mm) |
Mfr | Contact Length - Post 0.210" (5.33mm) |
Series | Insulation Height 0.531" (13.50mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold or PdNi +Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 4 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black, Red |
Style | Current Rating (Amps) 6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-640505-4 | TE Connectivity AMP Connectors | 0 | A33378-ND | 799,11368 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 837,48484 Kč | 669 987,87 Kč |
| Unit Price without VAT: | 837,48484 Kč |
|---|---|
| Unit Price with VAT: | 1 013,35666 Kč |



