
640271-3 | |
|---|---|
DigiKey Part Number | A31703TR-ND - Tape & Reel (TR) A31703CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640271-3 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640271-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 0.772" (19.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,69520 Kč | 117,38 Kč |
| 50 | 4,46840 Kč | 223,42 Kč |
| 100 | 4,25210 Kč | 425,21 Kč |
| 250 | 3,98628 Kč | 996,57 Kč |
| 500 | 3,79518 Kč | 1 897,59 Kč |
| 1 000 | 3,61376 Kč | 3 613,76 Kč |
| 2 500 | 3,38740 Kč | 8 468,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,22868 Kč | 24 215,10 Kč |
| 15 000 | 3,07461 Kč | 46 119,15 Kč |
| 22 500 | 2,98793 Kč | 67 228,43 Kč |
| 37 500 | 2,88221 Kč | 108 082,88 Kč |
| 52 500 | 2,81466 Kč | 147 769,65 Kč |
| 75 000 | 2,74479 Kč | 205 859,25 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



