0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63963-1

DigiKey Part Number
A104114TR-ND - Tape & Reel (TR)
A104114CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63963-1
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63963-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.240" (6.10mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
0.110" ~ 0.200" (2.79mm ~ 5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 060
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,67500 Kč36,75 Kč
253,44360 Kč86,09 Kč
503,27980 Kč163,99 Kč
1003,12030 Kč312,03 Kč
2502,92544 Kč731,36 Kč
5002,78518 Kč1 392,59 Kč
1 0002,65205 Kč2 652,05 Kč
2 5002,48591 Kč6 214,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
11 0002,30619 Kč25 368,09 Kč
22 0002,19612 Kč48 314,64 Kč
33 0002,13422 Kč70 429,26 Kč
55 0002,05872 Kč113 229,60 Kč
77 0002,01045 Kč154 804,65 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč