
63952-1 | |
---|---|
DigiKey Part Number | A116309TR-ND - Tape & Reel (TR) A116309CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63952-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63952-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,42000 Kč | 5,42 Kč |
10 | 4,41600 Kč | 44,16 Kč |
25 | 4,06600 Kč | 101,65 Kč |
50 | 3,82440 Kč | 191,22 Kč |
100 | 3,59530 Kč | 359,53 Kč |
250 | 3,31364 Kč | 828,41 Kč |
500 | 3,11616 Kč | 1 558,08 Kč |
1 000 | 2,93016 Kč | 2 930,16 Kč |
2 500 | 2,70140 Kč | 6 753,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
16 000 | 2,99325 Kč | 47 892,00 Kč |
32 000 | 2,85046 Kč | 91 214,72 Kč |
48 000 | 2,77014 Kč | 132 966,72 Kč |
Unit Price without VAT: | 5,42000 Kč |
---|---|
Unit Price with VAT: | 6,55820 Kč |