
63951-8 | |
---|---|
DigiKey Part Number | 63951-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63951-8 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63951-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 000 | 1,90382 Kč | 95 191,00 Kč |
Unit Price without VAT: | 1,90382 Kč |
---|---|
Unit Price with VAT: | 2,30362 Kč |