
63856-2 | |
|---|---|
DigiKey Part Number | A111559TR-ND - Tape & Reel (TR) A111559CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63856-2 |
Description | CONN MAG TERM 25-27AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 187 25-27 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63856-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 187 | |
Terminal Type | Box IDC | |
Size | 1 | |
Termination | Crimp | |
Wire Gauge | 25-27 AWG | |
Features | Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 25 | 5,38400 Kč | 134,60 Kč |
| 50 | 5,12780 Kč | 256,39 Kč |
| 100 | 4,88200 Kč | 488,20 Kč |
| 250 | 4,57504 Kč | 1 143,76 Kč |
| 500 | 4,35624 Kč | 2 178,12 Kč |
| 1 000 | 4,14794 Kč | 4 147,94 Kč |
| 2 500 | 3,88807 Kč | 9 720,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 000 | 3,09662 Kč | 195 087,06 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


