
638393-1 | |
|---|---|
DigiKey Part Number | 638393-1-ND |
Manufacturer | |
Manufacturer Product Number | 638393-1 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 638393-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 21,93400 Kč | 219,34 Kč |
| 25 | 20,56160 Kč | 514,04 Kč |
| 50 | 19,58080 Kč | 979,04 Kč |
| 100 | 18,64400 Kč | 1 864,40 Kč |
| 250 | 17,47572 Kč | 4 368,93 Kč |
| 500 | 16,64128 Kč | 8 320,64 Kč |
| 1 000 | 15,84686 Kč | 15 846,86 Kč |
| 2 500 | 14,85498 Kč | 37 137,45 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |









