



638245-2 | |
|---|---|
DigiKey Part Number | A128946-ND |
Manufacturer | |
Manufacturer Product Number | 638245-2 |
Description | CONN RCPT HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 638245-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Retainer, Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 54,23800 Kč | 542,38 Kč |
| 25 | 50,83200 Kč | 1 270,80 Kč |
| 50 | 48,40040 Kč | 2 420,02 Kč |
| 100 | 46,08850 Kč | 4 608,85 Kč |
| 450 | 41,44678 Kč | 18 651,05 Kč |
| 900 | 39,46924 Kč | 35 522,32 Kč |
| 1 350 | 38,35666 Kč | 51 781,49 Kč |
| 2 700 | 36,52766 Kč | 98 624,68 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |


