
63824-5 | |
|---|---|
DigiKey Part Number | 17-63824-5TR-ND - Tape & Reel (TR) 17-63824-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63824-5 |
Description | FASTON .250 (6.35 MM) PCB TAB TP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63824-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.93mm) | |
Length - Overall | 0.552" (14.02mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,89000 Kč | 47,25 Kč |
| 50 | 1,79740 Kč | 89,87 Kč |
| 100 | 1,71130 Kč | 171,13 Kč |
| 250 | 1,60508 Kč | 401,27 Kč |
| 500 | 1,52782 Kč | 763,91 Kč |
| 1 000 | 1,45495 Kč | 1 454,95 Kč |
| 2 500 | 1,36361 Kč | 3 409,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,29374 Kč | 10 349,92 Kč |
| 16 000 | 1,23197 Kč | 19 711,52 Kč |
| 24 000 | 1,19721 Kč | 28 733,04 Kč |
| 40 000 | 1,15483 Kč | 46 193,20 Kč |
| 56 000 | 1,12775 Kč | 63 154,00 Kč |
| 80 000 | 1,09974 Kč | 87 979,20 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



