Terminal Magnetic Connector 500 13-14 AWG Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63816-1

DigiKey Part Number
A118900TR-ND - Tape & Reel (TR)
A118900CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63816-1
Description
CONN MAG TERM 13-14AWG QC 0.250
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 500 13-14 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
63816-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
500
Terminal Type
Box IDC
Size
4
Termination
Quick Connect
Wire Gauge
13-14 AWG
Features
QC .250
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 787
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,07600 Kč70,76 Kč
256,62680 Kč165,67 Kč
506,30780 Kč315,39 Kč
1006,00540 Kč600,54 Kč
2505,62916 Kč1 407,29 Kč
5005,36036 Kč2 680,18 Kč
1 0005,10419 Kč5 104,19 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,76723 Kč19 068,92 Kč
8 0004,53966 Kč36 317,28 Kč
12 0004,41170 Kč52 940,40 Kč
20 0004,25562 Kč85 112,40 Kč
28 0004,15585 Kč116 363,80 Kč
40 0004,05266 Kč162 106,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč