6376610-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6376610-1

DigiKey Part Number
6376610-1-ND
Manufacturer
Manufacturer Product Number
6376610-1
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
6376610-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
80
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Mated Stacking Heights
-
Height Above Board
0.354" (9.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1104,77000 Kč104,77 Kč
4580,00111 Kč3 600,05 Kč
13574,03289 Kč9 994,44 Kč
54067,13624 Kč36 253,57 Kč
1 03564,12681 Kč66 371,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,77000 Kč
Unit Price with VAT:126,77170 Kč