6376609-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6376609-1
6376609-1
6376609-1

6376609-1

DigiKey Part Number
6376609-1-ND
Manufacturer
Manufacturer Product Number
6376609-1
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
6376609-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
80
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Mated Stacking Heights
-
Height Above Board
0.787" (20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1301,20000 Kč301,20 Kč
45230,25956 Kč10 361,68 Kč
135213,09244 Kč28 767,48 Kč
540193,49102 Kč104 485,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:301,20000 Kč
Unit Price with VAT:364,45200 Kč