



6368150-3 | |
|---|---|
DigiKey Part Number | A116958-ND |
Manufacturer | |
Manufacturer Product Number | 6368150-3 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6368150-3 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Box | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,10000 Kč | 129,10 Kč |
| 10 | 109,63700 Kč | 1 096,37 Kč |
| 29 | 101,70276 Kč | 2 949,38 Kč |
| 58 | 96,84138 Kč | 5 616,80 Kč |
| 116 | 92,21905 Kč | 10 697,41 Kč |
| 261 | 87,09050 Kč | 22 730,62 Kč |
| 522 | 82,93657 Kč | 43 292,89 Kč |
| 1 015 | 79,13789 Kč | 80 324,96 Kč |
| 2 523 | 74,21929 Kč | 187 255,27 Kč |
| Unit Price without VAT: | 129,10000 Kč |
|---|---|
| Unit Price with VAT: | 156,21100 Kč |






