
63634-1 | |
|---|---|
DigiKey Part Number | A104111TR-ND - Tape & Reel (TR) A104111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63634-1 |
Description | CONN QC RCPT 22-24AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 22-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63634-1 Models |
Category | Length - Overall 0.635" (16.13mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.040" ~ 0.060" (1.02mm ~ 1.52mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,69000 Kč | 26,90 Kč |
| 25 | 2,52760 Kč | 63,19 Kč |
| 50 | 2,40680 Kč | 120,34 Kč |
| 100 | 2,29410 Kč | 229,41 Kč |
| 250 | 2,14896 Kč | 537,24 Kč |
| 500 | 2,04634 Kč | 1 023,17 Kč |
| 1 000 | 1,94853 Kč | 1 948,53 Kč |
| 2 500 | 1,82628 Kč | 4 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,62426 Kč | 32 485,20 Kč |
| 40 000 | 1,54675 Kč | 61 870,00 Kč |
| 60 000 | 1,50315 Kč | 90 189,00 Kč |
| 100 000 | 1,44998 Kč | 144 998,00 Kč |
| 140 000 | 1,41599 Kč | 198 238,60 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |




