
63506-1 | |
|---|---|
DigiKey Part Number | A111493TR-ND - Tape & Reel (TR) A111493CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63506-1 |
Description | CONN TERM RCPT 22-29AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 22-29 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 63506-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.062" (1.57mm) | |
Wire Gauge | 22-29 AWG | |
Length - Overall | 0.590" (14.99mm) | |
Length - Barrel | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,87300 Kč | 38,73 Kč |
| 25 | 3,62080 Kč | 90,52 Kč |
| 50 | 3,44800 Kč | 172,40 Kč |
| 100 | 3,28380 Kč | 328,38 Kč |
| 250 | 3,07836 Kč | 769,59 Kč |
| 500 | 2,93100 Kč | 1 465,50 Kč |
| 1 000 | 2,79060 Kč | 2 790,60 Kč |
| 2 500 | 2,61576 Kč | 6 539,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,01613 Kč | 20 161,30 Kč |
| 20 000 | 1,91990 Kč | 38 398,00 Kč |
| 30 000 | 1,86578 Kč | 55 973,40 Kč |
| 50 000 | 1,86056 Kč | 93 028,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |


