


63498-1 | |
|---|---|
DigiKey Part Number | A111490TR-ND - Tape & Reel (TR) A111490CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63498-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63498-1 Models |
Category | Length - Overall 0.740" (18.80mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,79500 Kč | 27,95 Kč |
| 25 | 2,62760 Kč | 65,69 Kč |
| 50 | 2,49840 Kč | 124,92 Kč |
| 100 | 2,37960 Kč | 237,96 Kč |
| 250 | 2,23072 Kč | 557,68 Kč |
| 500 | 2,12392 Kč | 1 061,96 Kč |
| 1 000 | 2,02215 Kč | 2 022,15 Kč |
| 2 500 | 1,89543 Kč | 4 738,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,71163 Kč | 20 539,56 Kč |
| 24 000 | 1,62994 Kč | 39 118,56 Kč |
| 36 000 | 1,58398 Kč | 57 023,28 Kč |
| 60 000 | 1,52792 Kč | 91 675,20 Kč |
| 84 000 | 1,49210 Kč | 125 336,40 Kč |
| 120 000 | 1,45506 Kč | 174 607,20 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |



