
63407-2 | |
|---|---|
DigiKey Part Number | A131109TR-ND - Tape & Reel (TR) A131109CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63407-2 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63407-2 Models |
Category | Length - Overall 0.755" (19.18mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,48200 Kč | 24,82 Kč |
| 25 | 2,31920 Kč | 57,98 Kč |
| 50 | 2,20660 Kč | 110,33 Kč |
| 100 | 2,10220 Kč | 210,22 Kč |
| 250 | 1,96960 Kč | 492,40 Kč |
| 500 | 1,87532 Kč | 937,66 Kč |
| 1 000 | 1,78565 Kč | 1 785,65 Kč |
| 2 500 | 1,67370 Kč | 4 184,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,03645 Kč | 12 437,40 Kč |
| 24 000 | 0,98695 Kč | 23 686,80 Kč |
| 36 000 | 0,95912 Kč | 34 528,32 Kč |
| 60 000 | 0,92517 Kč | 55 510,20 Kč |
| 84 000 | 0,90348 Kč | 75 892,32 Kč |
| 120 000 | 0,88104 Kč | 105 724,80 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |


