Ring Terminal Connector 10 Stud Circular 22-29 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63399-1

DigiKey Part Number
A111470TR-ND - Tape & Reel (TR)
A111470CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63399-1
Description
CONN RING CIRC 22-29AWG #10
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 22-29 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
63399-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
22-29 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Features
Serrated Termination
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.020" (0.51mm)
Insulation Diameter
0.040" ~ 0.060" (1.02mm ~ 1.52mm)
Width - Outer Edges
0.342" (8.69mm)
Base Product Number
Length - Overall
0.833" (21.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,37000 Kč73,70 Kč
256,90400 Kč172,60 Kč
506,57240 Kč328,62 Kč
1006,25530 Kč625,53 Kč
2505,86348 Kč1 465,87 Kč
5005,58294 Kč2 791,47 Kč
1 0005,31627 Kč5 316,27 Kč
2 5004,98333 Kč12 458,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,65452 Kč46 545,20 Kč
20 0004,43249 Kč88 649,80 Kč
30 0004,30757 Kč129 227,10 Kč
50 0004,15523 Kč207 761,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč