6339160-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6339160-1

DigiKey Part Number
A101755TR-ND - Tape & Reel (TR)
A101755CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
6339160-1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
6339160-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 200 View Now
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
158,67000 Kč58,67 Kč
1049,76800 Kč497,68 Kč
2546,64720 Kč1 166,18 Kč
5044,41660 Kč2 220,83 Kč
10042,29650 Kč4 229,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20038,26225 Kč7 652,45 Kč
40036,43548 Kč14 574,19 Kč
60035,40800 Kč21 244,80 Kč
1 00034,15492 Kč34 154,92 Kč
1 40033,35425 Kč46 695,95 Kč
2 00032,52581 Kč65 051,62 Kč
5 00030,49327 Kč152 466,35 Kč
Manufacturers Standard Package
Unit Price without VAT:58,67000 Kč
Unit Price with VAT:70,99070 Kč

Other Suppliers on DigiKey

3 200In Stock
Ships from WEC