
6337194-1 | |
|---|---|
DigiKey Part Number | A125122TR-ND - Tape & Reel (TR) A125122CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6337194-1 |
Description | CONN SPRING BATTERY 2POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6337194-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 2 | |
Pitch | 0.167" (4.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,62000 Kč | 76,62 Kč |
| 10 | 63,55000 Kč | 635,50 Kč |
| 50 | 55,79940 Kč | 2 789,97 Kč |
| 100 | 52,75760 Kč | 5 275,76 Kč |
| 250 | 48,99176 Kč | 12 247,94 Kč |
| 500 | 46,32220 Kč | 23 161,10 Kč |
| 1 000 | 43,79831 Kč | 43 798,31 Kč |
| 2 500 | 40,67163 Kč | 101 679,07 Kč |
| 5 000 | 38,45557 Kč | 192 277,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 550 | 34,17809 Kč | 394 756,94 Kč |
| Unit Price without VAT: | 76,62000 Kč |
|---|---|
| Unit Price with VAT: | 92,71020 Kč |




