Terminal Magnetic Connector 500 20-22 AWG Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63277-1

DigiKey Part Number
63277-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
63277-1
Description
CONN MAG TERM 20-22AWG PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 500 20-22 AWG Pin
Datasheet
 Datasheet
EDA/CAD Models
63277-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Style
500
Terminal Type
Box IDC
Size
4
Termination
Pin
Wire Gauge
20-22 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 24 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
45 0002,54853 Kč114 683,85 Kč
Unit Price without VAT:2,54853 Kč
Unit Price with VAT:3,08372 Kč

Other Suppliers on DigiKey

24 000In Stock
Ships from WEC