0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63195-1

DigiKey Part Number
A24756TR-ND - Tape & Reel (TR)
A24756CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63195-1
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63195-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.755" (19.18mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.270" (6.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 315
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,67000 Kč26,70 Kč
252,50280 Kč62,57 Kč
502,38160 Kč119,08 Kč
1002,26910 Kč226,91 Kč
2502,12644 Kč531,61 Kč
5002,02466 Kč1 012,33 Kč
1 0001,92767 Kč1 927,67 Kč
2 5001,80692 Kč4 517,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,66599 Kč19 991,88 Kč
24 0001,58646 Kč38 075,04 Kč
36 0001,54173 Kč55 502,28 Kč
60 0001,48718 Kč89 230,80 Kč
84 0001,45232 Kč121 994,88 Kč
120 0001,41625 Kč169 950,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč