
6318977-3 | |
|---|---|
DigiKey Part Number | 6318977-3-ND |
Manufacturer | |
Manufacturer Product Number | 6318977-3 |
Description | CONN HDR 6POS 2.50MM R/A SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.098" (2.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 6318977-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 6 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide, Flange | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold-Palladium | |
Contact Finish Thickness | - | |
Material - Insulation | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,36000 Kč | 59,36 Kč |
| 10 | 50,52000 Kč | 505,20 Kč |
| 100 | 42,93570 Kč | 4 293,57 Kč |
| 500 | 38,32448 Kč | 19 162,24 Kč |
| 1 000 | 36,49607 Kč | 36 496,07 Kč |
| Unit Price without VAT: | 59,36000 Kč |
|---|---|
| Unit Price with VAT: | 71,82560 Kč |







