
63104-1 | |
|---|---|
DigiKey Part Number | A111443TR-ND - Tape & Reel (TR) A111443CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63104-1 |
Description | CONN QC TAB 15-20AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63104-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | High Temperature | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,11500 Kč | 51,15 Kč |
| 25 | 4,79960 Kč | 119,99 Kč |
| 50 | 4,57200 Kč | 228,60 Kč |
| 100 | 4,35100 Kč | 435,10 Kč |
| 250 | 4,07864 Kč | 1 019,66 Kč |
| 500 | 3,88330 Kč | 1 941,65 Kč |
| 1 000 | 3,69764 Kč | 3 697,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,25061 Kč | 9 751,83 Kč |
| 6 000 | 3,09540 Kč | 18 572,40 Kč |
| 9 000 | 3,00809 Kč | 27 072,81 Kč |
| 15 000 | 2,90162 Kč | 43 524,30 Kč |
| 21 000 | 2,83358 Kč | 59 505,18 Kč |
| 30 000 | 2,76318 Kč | 82 895,40 Kč |
| 75 000 | 2,59035 Kč | 194 276,25 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |





