
63038-1 | |
|---|---|
DigiKey Part Number | 63038-1-ND |
Manufacturer | |
Manufacturer Product Number | 63038-1 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63038-1 Models |
Category | Tab Thickness 0.033" (0.84mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.715" (18.16mm) |
Series | Termination Screw, Rivet, Stud |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Board, Chassis |
Terminal Type Flat Blade | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 25 | 3,90400 Kč | 97,60 Kč |
| 50 | 3,72060 Kč | 186,03 Kč |
| 100 | 3,54130 Kč | 354,13 Kč |
| 250 | 3,31852 Kč | 829,63 Kč |
| 500 | 3,16002 Kč | 1 580,01 Kč |
| 1 000 | 3,00903 Kč | 3 009,03 Kč |
| 3 000 | 2,78435 Kč | 8 353,05 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |





