
62850-1 | |
|---|---|
DigiKey Part Number | A100777TR-ND - Tape & Reel (TR) A100777CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62850-1 |
Description | CONN QC RCPT 18-20AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62850-1 Models |
Category | Tab Length 0.200" (5.08mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.380" (9.65mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,41900 Kč | 24,19 Kč |
| 25 | 2,26080 Kč | 56,52 Kč |
| 50 | 2,15640 Kč | 107,82 Kč |
| 100 | 2,05220 Kč | 205,22 Kč |
| 250 | 1,92288 Kč | 480,72 Kč |
| 500 | 1,83112 Kč | 915,56 Kč |
| 1 000 | 1,74352 Kč | 1 743,52 Kč |
| 2 500 | 1,63415 Kč | 4 085,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,51480 Kč | 15 148,00 Kč |
| 20 000 | 1,44248 Kč | 28 849,60 Kč |
| 30 000 | 1,40180 Kč | 42 054,00 Kč |
| 50 000 | 1,35219 Kč | 67 609,50 Kč |
| 70 000 | 1,32049 Kč | 92 434,30 Kč |
| 100 000 | 1,28770 Kč | 128 770,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |







