
62739-1 | |
|---|---|
DigiKey Part Number | A111423TR-ND - Tape & Reel (TR) A111423CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62739-1 |
Description | CONN TERM PIN 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 62739-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.745" (18.92mm) | |
Length - Barrel | 0.447" (11.35mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.090" ~ 0.125" (2.29mm ~ 3.18mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,69600 Kč | 192,40 Kč |
| 50 | 7,32540 Kč | 366,27 Kč |
| 100 | 6,97390 Kč | 697,39 Kč |
| 250 | 6,53644 Kč | 1 634,11 Kč |
| 500 | 6,22406 Kč | 3 112,03 Kč |
| 1 000 | 5,92684 Kč | 5 926,84 Kč |
| 2 500 | 5,55560 Kč | 13 889,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 3,37635 Kč | 81 032,40 Kč |
| 48 000 | 3,21534 Kč | 154 336,32 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |



