
62734-2 | |
|---|---|
DigiKey Part Number | A111422TR-ND - Tape & Reel (TR) A111422CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62734-2 |
Description | CONN TERM RCPT 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 62734-2 Models |
Category | Length - Overall 0.690" (17.53mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Barrel 0.344" (8.74mm) |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Contact Material Brass |
Terminal Type Female, Receptacle (Socket) | Contact Finish Silver |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.130" ~ 0.175" (3.30mm ~ 4.45mm) |
Wire Gauge 14-18 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 9,57520 Kč | 239,38 Kč |
| 50 | 9,11320 Kč | 455,66 Kč |
| 100 | 8,67640 Kč | 867,64 Kč |
| 250 | 8,13296 Kč | 2 033,24 Kč |
| 500 | 7,74448 Kč | 3 872,24 Kč |
| 1 000 | 7,37429 Kč | 7 374,29 Kč |
| 2 500 | 6,91254 Kč | 17 281,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,69346 Kč | 40 160,76 Kč |
| 12 000 | 6,37412 Kč | 76 489,44 Kč |
| 18 000 | 6,19449 Kč | 111 500,82 Kč |
| 30 000 | 5,97543 Kč | 179 262,90 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




