
626437-1 | |
|---|---|
DigiKey Part Number | A114141-ND |
Manufacturer | |
Manufacturer Product Number | 626437-1 |
Description | CONN INLINE TAP 13.5-17AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector Crimp 13.5-17 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 626437-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 25 | 13,86720 Kč | 346,68 Kč |
| 50 | 13,20780 Kč | 660,39 Kč |
| 100 | 12,57570 Kč | 1 257,57 Kč |
| 300 | 11,63640 Kč | 3 490,92 Kč |
| 500 | 11,22428 Kč | 5 612,14 Kč |
| 1 000 | 10,68798 Kč | 10 687,98 Kč |
| 2 500 | 10,01890 Kč | 25 047,25 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |




