Ring Terminal Connector Circular 10-11 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

626038-2

DigiKey Part Number
A111416TR-ND - Tape & Reel (TR)
A111416CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
626038-2
Description
CONN RING CIRC 10-11AWG CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 10-11 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
626038-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
10-11 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Brass
Thickness
0.032" (0.81mm)
Contact Finish
Tin
Width - Outer Edges
0.472" (12.00mm)
Insulation Diameter
0.126" ~ 0.209" (3.20mm ~ 5.31mm)
Length - Overall
0.996" (25.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,32000 Kč63,20 Kč
255,91320 Kč147,83 Kč
505,63160 Kč281,58 Kč
1005,36080 Kč536,08 Kč
2505,02524 Kč1 256,31 Kč
5004,78502 Kč2 392,51 Kč
1 0004,55636 Kč4 556,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,25546 Kč17 021,84 Kč
8 0004,05233 Kč32 418,64 Kč
12 0003,93807 Kč47 256,84 Kč
20 0003,79872 Kč75 974,40 Kč
28 0003,70966 Kč103 870,48 Kč
40 0003,61755 Kč144 702,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč