
62336-2 | |
|---|---|
DigiKey Part Number | A111396TR-ND - Tape & Reel (TR) A111396CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62336-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62336-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,36000 Kč | 59,00 Kč |
| 50 | 2,24680 Kč | 112,34 Kč |
| 100 | 2,13760 Kč | 213,76 Kč |
| 250 | 2,00320 Kč | 500,80 Kč |
| 500 | 1,90746 Kč | 953,73 Kč |
| 1 000 | 1,81612 Kč | 1 816,12 Kč |
| 2 500 | 1,70235 Kč | 4 255,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,52384 Kč | 18 286,08 Kč |
| 24 000 | 1,45110 Kč | 34 826,40 Kč |
| 36 000 | 1,41018 Kč | 50 766,48 Kč |
| 60 000 | 1,36029 Kč | 81 617,40 Kč |
| 84 000 | 1,32839 Kč | 111 584,76 Kč |
| 120 000 | 1,29541 Kč | 155 449,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


