
62306-2 | |
|---|---|
DigiKey Part Number | A100761TR-ND - Tape & Reel (TR) A100761CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62306-2 |
Description | CONN MAG TERM 1500-5000CMA CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62306-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 1500-5000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 25 | 1,15920 Kč | 28,98 Kč |
| 50 | 1,10020 Kč | 55,01 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 250 | 0,98356 Kč | 245,89 Kč |
| 500 | 0,93652 Kč | 468,26 Kč |
| 1 000 | 0,89158 Kč | 891,58 Kč |
| 2 500 | 0,83564 Kč | 2 089,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,72215 Kč | 21 664,50 Kč |
| 60 000 | 0,68768 Kč | 41 260,80 Kč |
| 90 000 | 0,66829 Kč | 60 146,10 Kč |
| 150 000 | 0,64464 Kč | 96 696,00 Kč |
| 210 000 | 0,62953 Kč | 132 201,30 Kč |
| 300 000 | 0,61389 Kč | 184 167,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



